ECA36DRTI

Heilind Number:SULECA36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRTI

Detailed Description

The ECA36DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method for secure attachment. Its 72 full bellow contacts are plated with gold for optimal conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, military, and industrial settings. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The matte tin termination plating guarantees long-term durability. The ECA36DRTI is a reliable solution for high-reliability applications.