ECA36DTAH

Heilind Number:SULECA36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTAH

Detailed Description

Introducing the ECA36DTAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 3.18mm and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission at an amperage of 3A and voltage of 750VAC. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type offer versatility in PCB layouts. The matte tin termination plating enhances durability, while the compact dimensions of 9.4mm width and 15.49mm height save valuable board space. Whether for industrial, aerospace, or telecommunications systems, the ECA36DTAH ensures optimal performance and longevity.