ECA36DTKI

Heilind Number:SULECA36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTKI

Detailed Description

Introducing the ECA36DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. The two-row design with a threaded mount type and thru-hole termination method guarantees secure connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity. The 3.18mm pitch and 750VAC voltage rating make it suitable for various electronic setups. Boasting a contact type of Loop Bellow and straight orientation, it provides seamless integration. With 72 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient installations. Terminated with matte tin, it ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the ECA36DTKI guarantees top-notch performance. Elevate your connectivity solutions with this ECA-certified connector.