ECA40DCBT

Heilind Number:SULECA40DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCBT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCBT

Detailed Description

Introducing the ECA40DCBT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of applications. The female connector has two rows of contacts, each meticulously plated with gold for optimal conductivity. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. The contact type, a hairpin design, offers excellent mating reliability, while the 80 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh industrial or outdoor settings. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures corrosion resistance, further enhancing its longevity. Suitable for a wide range of applications, including aerospace, defense, and telecommunications, the ECA40DCBT is a top choice for high-reliability connectivity solutions.