ECA40DCMD-S288

Heilind Number:SULECA40DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCMD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCMD-S288

Detailed Description

This ECA40DCMDS288 board-to-board PCB connector is a high-performance female connector designed for demanding applications. With PBT and phosphor bronze construction, it offers reliable connectivity with a contact rating of 3A and a voltage rating of 750VAC. Featuring two rows of 80 positions on a 3.18mm pitch, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. The termination method is via card extender with clearance hole mount type, perfect for secure and stable connections. With a tail length of 13.84mm, it provides ample space for soldering. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61in and width of 9.4mm, makes it ideal for space-constrained applications. It is terminated with matte tin plating, further enhancing its durability. Overall, the ECA40DCMDS288 connector is a dependable solution for high-reliability board-to-board connections.