ECA40DCSI

PBT & PHOSPHOR BRONZE; .00

The ECA40DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers reliable power and signal transmission. Rated for up to 750 VAC and 3 A, it ensures safe and efficient operation. The threaded mount type and straight orientation allow for secure and space-saving installation. With 80 positions and hairpin contacts, it provides ample connectivity with excellent signal integrity. Gold contact plating and matte tin termination ensure long-lasting performance, even in harsh environments. Operating temperature range from -65 to 125 °C. Perfect for a wide range of industries, the ECA40DCSI is the ideal choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCSI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA40DCSI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: