ECA40DCWD

Heilind Number:SULECA40DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCWD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCWD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECA40DCWD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a female gender and two rows, this connector offers easy installation via clearance hole mounting and through-hole termination. Its Phosphor Bronze contacts with gold plating ensure excellent conductivity, meeting amperage ratings of up to 3A and voltage requirements of 750VAC. The hairpin contact type, along with 80 positions and a pitch of 3.18mm, allows for efficient connectivity in various applications. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The termination plating of matte tin further enhances its durability. A reliable choice for industrial and electronic systems, the ECA40DCWD ensures seamless connectivity and signal integrity.