ECA40DREI

PBT & PHOSPHOR BRONZE; .00

The ECA40DREI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. Rated for 3A and 750VAC, this connector offers robust power transmission capabilities. The gold-plated contacts and Full Bellow design guarantee low contact resistance and superior signal integrity. With 80 positions spread across 2 rows, it provides ample connectivity options. Threaded mounting and eyelet termination make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. The matte tin termination plating ensures long-term durability. With a compact form factor and a connector height of 10.95mm, it's ideal for space-constrained PCB layouts. Trust the ECA40DREI for high-reliability connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DREI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA40DREI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: