ECA40DRJI

Heilind Number:SULECA40DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRJI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRJI

Detailed Description

The ECA40DRJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for power and signal transmission. The connector offers two rows of 80 positions, allowing for versatile connectivity options. Its threaded mount type and thru-hole termination method ensure secure and stable installation on PCBs. The contacts are made of Phosphor Bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is suitable for aerospace, military, and industrial applications. The ECA40DRJI is RoHS compliant and meets all industry standards for quality and performance, making it the ideal choice for mission-critical systems.