ECA40DRYI-S13

Heilind Number:SULECA40DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRYI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRYI-S13

Detailed Description

Introducing the ECA40DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and low-resistance connections. With a current rating of 3A and voltage capacity of 750VAC, it offers robust power transmission. Its 80 positions and 2 rows, along with a pitch of 3.18mm, allow for efficient signal transfer. The termination method of card extender and orientation of straddle make it easy to install and use. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With matte tin termination plating, it guarantees long-term durability. Perfect for aerospace, industrial, and telecommunications applications, the ECA40DRYIS13 is the ultimate solution for your connectivity needs.