ECA40DTBH

Heilind Number:SULECA40DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTBH

Detailed Description

The ECA40DTBH Connector offers reliable board-to-board and card edge connectivity with its durable construction. Featuring Phosphor Bronze contacts with Gold plating, it ensures efficient signal transmission. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for high-power applications. Its right-angle orientation and 80 positions make it versatile for various PCB setups. The clearance hole mount type and thru-hole termination method provide easy installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly into designs. With Matte Tin termination plating, it guarantees long-term reliability. Perfect for industrial use, the ECA40DTBH Connector is a dependable choice for demanding electronic systems.