ECA40DTBT

Heilind Number:SULECA40DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DTBT

Detailed Description

The SKU ECA40DTBT features a female connector with two rows, offering reliable connectivity for high-speed data transmission. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient performance. The termination method of Thru Hole and contact plating of Gold guarantee secure and stable connections. With an amperage of 3A and voltage rating of 750 VAC, it meets stringent electrical requirements. The right-angle orientation and loop bellow contact type make it suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Ideal for hi-rel environments, it offers reliability and precision in board-to-board and card edge connections. Trust the ECA40DTBT for superior performance in your electronic systems.