ECA43DCBD

Heilind Number:SULECA43DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCBD

Detailed Description

The ECA43DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 86 positions, this connector ensures reliable connectivity in complex electronic systems. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent power transmission requirements. The contact material, made of phosphor bronze with gold plating, guarantees optimal signal conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer versatility in installation. With a tail length of 4.57mm and a compact connector height of 15.49mm, it is suitable for space-constrained designs. Operating within a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. The matte tin termination plating ensures durability and longevity. Overall, the ECA43DCBD is a reliable and high-quality connector for critical electronic systems.