ECA43DCMH

Heilind Number:SULECA43DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCMH

Detailed Description

This PBT & Phosphor Bronze connector, with SKU ECA43DCMH, boasts a 3A amperage rating and is designed for female gender use. Featuring two rows, it offers a secure fit with a clearance hole mount type and wire wrap termination method. Crafted with high-quality Phosphor Bronze contacts plated in gold, it ensures reliable conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, this connector is suitable for various applications. Its hairpin contact type and straight orientation, along with 86 positions, facilitate efficient connectivity. The tail length of 14.22mm allows for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, it's ideal for board-to-board PCB and card edge connections. The termination plating of matte tin enhances durability. While not high-rel, this ECA43DCMH connector is a reliable choice for demanding electronic setups.