ECA43DCMS

Heilind Number:SULECA43DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCMS

Detailed Description

Introducing the ECA43DCMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features durable PBT and phosphor bronze construction for optimal conductivity. With a 3A amperage rating and gold-plated contacts, it ensures reliable power transmission. The two-row, 86-position design, with a 3.18mm pitch, offers ample connectivity options. Its side-hole mount and wire wrap termination method make installation easy. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it guarantees performance in diverse environments. The straight orientation and hairpin contact type further enhance its functionality. With a compact size of 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the ECA43DCMS for efficient and durable PCB connections.