| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCSN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECA43DCSN-S288 |
ECA43DCSN-S288
| Heilind Number: | SULECA43DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECA43DCSN-S288. This female connector features a 2-row design and supports an amperage of 3A. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The hairpin contact type and card extender termination method make for easy and secure connections. With a pitch of 3.18mm and voltage rating of 750VAC, this connector is suitable for high-power applications. Operating at a wide temperature range of -65 to 125°C, it offers excellent performance in various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Certified for quality, this product is ideal for demanding industrial and commercial electronic systems.

