ECA43DCTS-S288

Heilind Number:SULECA43DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCTS-S288

Detailed Description

ECA43DCTS-S288 features a robust design perfect for high-reliability applications. This female board-to-board PCB connector, with a pitch of 3.18mm, boasts 86 gold-plated contacts made of phosphor bronze, ensuring optimal conductivity and durability. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent performance requirements. The connector's side-hole mount type and card extender termination method offer versatile installation options. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. The hairpin contact type and straddle orientation guarantee secure connections. Matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising functionality. Designed for mission-critical systems, this connector, under the ECA43DCTSS288 acronym, is a reliable choice for your electronic assemblies.