ECA43DCTS

Heilind Number:SULECA43DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCTS

Detailed Description

The ECA43DCTS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side hole mount type, it offers easy installation on PCBs. Featuring two rows of 86 gold-plated contacts made of phosphor bronze, it ensures reliable conductivity with a current rating of 3A and a voltage of 750VAC. The hairpin contact type and thru-hole termination method guarantee secure connections even in harsh environments, with a wide operating temperature range from -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Trust the ECA43DCTS for efficient and durable interconnection solutions in your electronic systems.