| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DRAI |
ECA43DRAI
| Heilind Number: | SULECA43DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750 VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and threaded mount type provide flexibility in installation. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal integrity. With 86 positions and a pitch of 3.18mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Trust the ECA43DRAI for secure and durable board-to-board connections.

