ECA43DREN

Heilind Number:SULECA43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DREN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DREN

Detailed Description

Introducing the ECA43DREN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures secure connectivity in demanding applications. Featuring two rows of 86 female contacts with eyelet termination, it guarantees a stable and durable connection. The contact material, phosphor bronze with gold plating, offers excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a straight orientation, it allows for easy and precise installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA43DREN for seamless and efficient board-to-board connections in your projects.