ECA43DRXH

Heilind Number:SULECA43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRXH

Detailed Description

Introducing the ECA43DRXH, a high-performance PCB connector designed for reliable power transmission. With a compact footprint and featuring PBT & Phosphor Bronze construction, this connector ensures durability in demanding environments. Its 86 female contacts with gold plating guarantee excellent conductivity, while the Full Bellow contact type and Thru Hole termination method offer secure connections. Operating at voltages of up to 750 VAC and amperages of 3A, this connector is suitable for a wide range of applications. With a clearance hole mount type and straight orientation, installation is quick and easy. Its -65 to 125 °C operating temperature range and matte tin termination plating further enhance its reliability. Perfect for high-density board-to-board connections, the ECA43DRXH sets a new standard in power transmission technology.