ECA43DRYS

Heilind Number:SULECA43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRYS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRYS

Detailed Description

Introducing the ECA43DRYS, a high-performance PCB connector designed for demanding applications. Featuring dual rows with a total of 86 positions, this female connector offers reliable connectivity in your circuit boards. With a pitch of 3.18mm (.125 in) and thru-hole termination, it ensures secure and stable attachment. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it meets the most stringent requirements. The full bellow contact type and straight orientation further enhance its performance. With a connector height of 10.95mm (.431 in) and a width of 9.4mm (.37 in), it fits seamlessly into your designs. Trust the ECA43DRYS for efficient board-to-board connections in your projects.