ECA43DTAD

Heilind Number:SULECA43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTAD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTAD

Detailed Description

Introducing the ECA43DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 750VAC, it is ideal for power and signal transmission. The female connector has two rows with a 3.18mm pitch, offering 86 positions for versatile connectivity. Its right-angle orientation and clearance hole mounting make it easy to integrate into PCBs. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and durability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in extreme conditions. This connector is perfect for applications where reliability is paramount, such as aerospace, defense, and industrial systems. Elevate your connectivity solutions with the ECA43DTAD.