ECA43DTBN

Heilind Number:SULECA43DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DTBN

Detailed Description

Introducing the ECA43DTBN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Constructed with a durable PBT and Phosphor Bronze housing, this female connector features a 3A amperage rating and is ideal for power and signal transmission. With two rows and 86 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity, while the loop bellow contact type and right-angle orientation facilitate secure connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB integration. Thru-hole termination with matte tin plating guarantees robust solder joints. Whether in aerospace, telecommunications, or industrial settings, the ECA43DTBN delivers reliable performance.