ECA44DCMD

PBT & PHORPHOR BRONZE .00

The ECA44DCMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures robust connectivity in critical systems. Featuring a durable construction of PBT and phosphor bronze, it offers excellent resistance to heat and corrosion. The gold contact plating guarantees low contact resistance and high reliability, while the matte tin termination plating is ideal for wire wrap connections. With 88 positions and a pitch of 3.18 mm, the ECA44DCMD accommodates high-density layouts with ease. Its straight orientation and clearance hole mount type facilitate easy installation, and the hairpin contact design ensures secure mating. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Trust the ECA44DCMD for seamless board-to-board connections in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA44DCMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: