ECA44DCSH

PBT & PHOSPHOR BRONZE; .00

Introducing SKU ECA44DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. Operating at an amperage of 3A and a voltage of 750VAC, it is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 3.18mm, straight orientation, and 88 positions, it offers versatility in PCB assembly. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Rated for an operating temperature range of -65 to 125°C, it is built to withstand harsh environments. The connector's hairpin contact type and tail length of 4.06mm provide optimal signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA44DCSH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: