ECA44DCSN

Heilind Number:SULECA44DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCSN

Detailed Description

Introducing the ECA44DCSN, a high-performance PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and a maximum voltage of 750VAC, ensuring reliable power transmission. With two rows and 88 positions, it offers ample connectivity options. The contact pins, made of Gold-plated Phosphor Bronze, guarantee excellent conductivity. Featuring a straight orientation and hairpin contacts, it facilitates easy installation. Its thru-hole termination method and matte tin plating make soldering a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Compact in size, with a height of 15.49mm and a width of 9.4mm, it saves valuable space on the PCB. Trust the ECA44DCSN for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.