ECA44DRMT-S288

Heilind Number:SULECA44DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRMT-S288

Detailed Description

Introducing the ECA44DRMT-S288 Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding environments. This connector features a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, ensuring excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The connector offers 2 rows of 88 positions, each with a pitch of 3.18mm, allowing for efficient signal transmission. Its threaded mount type and card extender termination method ensure secure and stable installation. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The ECA44DRMTS288 complies with RoHS standards and is ideal for use in aerospace, military, and industrial applications where reliability is crucial. Trust in this connector for your connectivity needs, knowing it delivers uncompromising performance.