ECA49DCCT

Heilind Number:SULECA49DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCCT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCCT

Detailed Description

The ECA49DCCT connector offers reliable performance in demanding environments with its PBT and phosphor bronze construction. Featuring a female gender with two rows for efficient connectivity, this threaded mount type connector ensures secure installation on a PCB. The termination method is through-hole, guaranteeing stable connections. Its gold-plated phosphor bronze contacts with a hairpin design ensure excellent conductivity and durability. With a pitch of 3.18 mm and a voltage rating of 750 VAC, it can accommodate high-power applications. Operating in a wide temperature range from -65 to 125 °C, this right-angle connector is suitable for various industries. With 98 positions and a tail length of 6.35 mm, it offers versatility in connectivity solutions. The matte tin termination plating enhances its reliability. Overall, the ECA49DCCT is a high-performance board-to-board PCB connector ideal for critical applications.