ECA49DCKT-S288

Heilind Number:SULECA49DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCKT-S288

Detailed Description

Featuring a robust construction, the ECA49DCKTS288 Board-to-Board PCB Connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this female connector is ideal for high-power applications. Its threaded mount type and card extender termination method offer secure and convenient installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With 98 positions spread over 2 rows and a pitch of 3.18mm, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the demands of various industries. Its low-profile design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Compliant with RoHS regulations, it is also environmentally friendly. Perfect for use in aerospace, defense, and industrial applications, the ECA49DCKTS288 is the ultimate solution for your interconnection needs.