ECA49DCTT

Heilind Number:SULECA49DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCTT

Detailed Description

The ECA49DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact and durable construction, this connector is ideal for use in aerospace, military, and industrial environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it ensures reliable performance even in harsh conditions. The female connector has two rows and 98 positions, with a pitch of 3.18 mm (.125 in) for easy installation. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal conductivity. The hairpin contact type and straight orientation further enhance signal integrity. Matte tin termination plating provides corrosion resistance, while the threaded mount type offers secure attachment to the PCB. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it offers a compact solution for space-constrained applications. Trust in the ECA49DCTT for high-reliability connectivity in your critical systems.