ECA49DRJH

Heilind Number:SULECA49DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRJH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRJH

Detailed Description

Introducing the ECA49DRJH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 98 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures reliable power and signal transmission. The straight orientation and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 10.95mm and width of 9.4mm, saves valuable space on the PCB. Its matte tin termination plating offers excellent solderability. Ideal for mission-critical systems, the ECA49DRJH is a top choice for aerospace, defense, and industrial applications.