ECA49DRJN

PBT & PHOSPHOR BRONZE; .00

The ECA49DRJN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 98 positions, this connector offers reliable and efficient connectivity in a compact form factor. Featuring a straight orientation and through-hole termination method, it ensures easy installation and secure attachment. The phosphor bronze contacts with gold plating provide excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, this connector is suitable for use in harsh environments. Its low profile design, with a height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA49DRJN for high-reliability performance in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRJN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA49DRJN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: