ECA49DTKD

Heilind Number:SULECA49DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTKD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTKD

Detailed Description

Introducing the ECA49DTKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sleek and durable design, this connector features PBT and phosphor bronze construction, ensuring optimal conductivity and reliability. Rated for 3A and 750VAC, it offers safe and efficient power transmission. The female gender, two rows, and clearance hole mount type make installation easy. Contact materials of phosphor bronze with gold plating guarantee excellent signal transfer. With 98 positions and loop bellow contact type, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving integration. Terminated through holes with matte tin plating, it ensures secure attachment to PCBs. The ECA49DTKD is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications.