ECA49DTMN

Heilind Number:SULECA49DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTMN

Detailed Description

Introducing the ECA49DTMN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. This female connector features two rows with a total of 98 gold-plated contacts, ensuring seamless connectivity. The termination method, thru-hole, guarantees secure attachment to the PCB. With a voltage rating of 750 VAC and an operating temperature range from -65 to 125°C, it's suitable for a wide range of applications. The contact type, loop bellow, and right-angle orientation optimize space utilization in compact designs. Made of PBT and phosphor bronze, this connector offers durability and signal integrity. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained environments. Trust the ECA49DTMN for dependable performance in your next electronic project.