ECA50DCMI-S288

PBT & PHOSPHOR BRONZE; .00

The ECA50DCMIS288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 3.18mm (.125 in) and featuring 100 positions spread across 2 rows, this female connector is perfect for use in compact electronic systems. Constructed with a durable PBT and Phosphor Bronze housing, it offers excellent resistance to heat and corrosion. Gold contact plating ensures low contact resistance and reliable conductivity, while Matte Tin termination plating allows for easy installation via a threaded card extender. Rated for up to 750VAC and 3A, with an operating temperature range of -65 to 125°C, the ECA50DCMIS288 guarantees superior performance and longevity in harsh environments. Upgrade your connectivity solutions with this premium Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCMI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA50DCMI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: