ECA50DCMT

PBT & PHORPHOR BRONZE .00

The PBT & Phosphor Bronze .00 female connector, SKU ECA50DCMT. Designed for high-performance applications, this connector boasts a sleek threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. Featuring two rows of hairpin contact types, each with a pitch of 3.18mm, it offers 100 positions for versatile connectivity. The connector's straight orientation and 14.22mm tail length cater to efficient wire wrap termination. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it guarantees durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for board-to-board PCB connections, card edge setups, and other applications, the ECA50DCMT is a must-have component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCMT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA50DCMT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: