ECA50DCWS

Heilind Number:SULECA50DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCWS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCWS

Detailed Description

Introducing the ECA50DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female orientation with two rows for efficient connectivity, this connector ensures secure and reliable connections. With a pitch of 3.18mm and contact plating of gold, it guarantees optimal signal transmission. The contact material of phosphor bronze, termination method of thru-hole, and voltage rating of 750 VAC make it suitable for high-power usage. With a straight orientation and 100 positions, it offers versatility in PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is exceptionally durable. The matte tin termination plating enhances its longevity, while the compact dimensions of 15.49mm in height and 9.4mm in width save valuable PCB space. Perfect for aerospace, defense, and industrial applications, the ECA50DCWS connector is the epitome of reliability and performance.