ECA50DRAN

Heilind Number:SULECA50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRAN

Detailed Description

Introducing the ECA50DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable connectivity and durability. With a pitch of 3.18 mm and 100 positions spread across 2 rows, it offers ample connectivity options. The full bellow contact type and right-angle orientation make it suitable for compact designs. Operating at a voltage of 750 VAC and amperage of 3 A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is ideal for use in harsh environments. Compact in size with dimensions of 10.95 mm in height and 9.4 mm in width, it is perfect for space-constrained applications. Trust the ECA50DRAN for secure and efficient board-to-board connections in your electronic designs.