ECA50DREH-S13

Heilind Number:SULECA50DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DREH-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECA50DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this female connector ensures reliable power transmission. Its dual-row design with 100 positions and a pitch of 3.18mm allows for efficient signal transfer. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact dimensions of 10.95mm in height and 9.4mm in width make it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Perfect for high-reliability systems, the ECA50DREH-S13 is a dependable connectivity solution.