ECA50DRJS

Heilind Number:SULECA50DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRJS

Detailed Description

Introducing the ECA50DRJS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a sleek and compact design, this connector features two female rows with a side hole mount type, ensuring seamless integration into your electronic devices. Made of durable PBT and phosphor bronze materials, it offers a maximum amperage of 3A and a voltage capacity of 750VAC, making it suitable for a wide range of applications. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options while maintaining signal integrity. Its full bellow contact type and straight orientation further enhance its performance. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environmental conditions. The matte tin termination plating ensures secure and durable connections. With its compact dimensions of 10.95mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECA50DRJS for all your board-to-board connectivity needs.