ECA50DRMS-S288

Heilind Number:SULECA50DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRMS-S288

Detailed Description

The ECA50DRMS-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures reliable connectivity. With a 3A amperage rating and a maximum voltage of 750 VAC, this connector is suitable for power and signal transmission. Its 2-row, 100-position layout with a pitch of 3.18mm allows for efficient PCB connections. The side hole mount and card extender termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. With matte tin termination plating, it ensures durability and longevity. Perfect for hi-rel applications, the ECA50DRMSS288 is a top choice for professionals in the industry.