ECA50DRSS-S288

Heilind Number:SULECA50DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Connector, SKU ECA50DRSS-S288, is a high-performance female connector designed for board-to-board PCB applications. With a current rating of 3A and voltage resistance up to 750VAC, it ensures reliable power transmission. Featuring two rows of 100 positions with a pitch of 3.18mm, this connector offers ample connectivity in a compact design. The side hole mount and card extender termination method make installation a breeze. Crafted from durable phosphor bronze with gold plating for optimal conductivity, it guarantees long-lasting performance even in harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for a variety of applications. The ECA50DRSSS288 is the perfect choice for demanding PCB interconnect needs.