ECA50DRXI

Heilind Number:SULECA50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRXI

Detailed Description

Introducing the ECA50DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of contacts, this connector ensures secure and reliable connectivity. The female gender, threaded mount type, and through-hole termination method make installation easy and efficient. Constructed with PBT & Phosphor Bronze materials and featuring gold contact plating, it offers excellent conductivity and durability. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With 100 positions and a straight orientation, it allows for versatile PCB connectivity solutions. The matte tin termination plating ensures RoHS compliance. Perfect for aerospace, defense, and industrial applications, the ECA50DRXI guarantees high reliability and performance.