ECC04MMJD

Heilind Number:SULECC04MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULECC04MMJD

Detailed Description

Introducing the ECC04MMJD, a high-performance board-to-board PCB connector designed for seamless and efficient electronic connections. With a gender specification of male and two rows for enhanced connectivity, this connector features a Clearance Hole mount type and Thru Hole termination method, ensuring secure attachment. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity and reliability. The gold-plated Phosphor Bronze contacts offer optimal conductivity, while the Matte Tin termination plating adds robustness. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. Its right-angle orientation and compact dimensions make it perfect for space-constrained environments. With a pitch of 2.54 mm and 8 positions, it facilitates precise and efficient connections. Trust the ECC04MMJD for high-quality board-to-board connectivity in your electronic projects.