ECC05DREN

Heilind Number:SULECC05DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DREN

Detailed Description

Introducing the ECC05DREN, a high-performance board-to-board PCB connector designed for professional applications. Crafted with precision, this connector boasts a durable construction featuring PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a compact design and a straight orientation, it seamlessly fits into your circuit board setup. The 10-position, dual-row configuration with a pitch of 2.54mm accommodates multiple connections with ease. Gold-plated contacts and a full bellow design guarantee optimal signal transmission, while the matte tin termination provides efficient soldering. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for rugged environments. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector delivers outstanding performance. Upgrade your system with the ECC05DREN for seamless and durable board-to-board connections.