ECC05DRXN

Heilind Number:SULECC05DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRXN

Detailed Description

Introducing the ECC05DRXN, a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. With two rows and ten positions, this connector offers ample connectivity options. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The Full Bellow contact type and straight orientation further enhance signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for diverse applications. Compact yet robust, this connector boasts a connector height of 10.95mm and a width of 8.38mm, making it ideal for space-constrained environments. Trusted for its performance and quality, the ECC05DRXN is a vital component in electronic systems.