ECC05DRXS

Heilind Number:SULECC05DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DRXS

Detailed Description

The ECC05DRXS connector features a durable construction of PBT and Phosphor Bronze, ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector offers two rows of contacts with a side hole mount type and thru-hole termination method, guaranteeing secure and stable connections. The gold-plated Phosphor Bronze contacts provide excellent conductivity and resistance to corrosion. Operating in a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. The Full Bellow contact type and straight orientation, along with 10 positions and a tail length of 4.7mm, facilitate efficient PCB connections. With a pitch of 2.54mm, the connector offers precise alignment. Its compact design, with a height of 10.95mm and width of 8.38mm, is space-efficient. The termination plating with Matte Tin enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ECC05DRXS is a versatile component for various electronic systems.