ECC05DSXI

Heilind Number:SULECC05DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DSXI
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DSXI

Detailed Description

The ECC05DSXI is a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector offers robust durability and excellent conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector has a single row with 5 positions, ensuring efficient connectivity. Its threaded mount type and through-hole termination method make installation easy and secure. The contacts are made of Phosphor Bronze with gold plating for optimal signal transmission. The full bellow contact type and straight orientation further enhance its reliability. Operating in temperatures ranging from -65°C to 125°C, this connector is suitable for use in harsh conditions. With a tail length of 4.06mm and compact dimensions of 10.95mm (H) x 8.38mm (W), it offers space-saving solutions without compromising performance. The termination plating of matte tin ensures long-term durability. The ECC05DSXI is part of the ECC series, meeting the highest standards for board-to-board connectivity.