ECC05MMBD

Heilind Number:SULECC05MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05MMBD

Detailed Description

Introducing the ECC05MMBD, a high-performance Board To Board PCB Connector designed for demanding applications. Engineered with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With a male gender and two rows, it offers seamless connectivity. The Clearance Hole mount type and Thru Hole termination method make installation easy and secure. Its Phosphor Bronze contacts with Gold plating guarantee excellent conductivity. Operating at amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The right-angle orientation, 10 positions, and .18in tail length provide versatility in usage. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 13.72mm height and 9.4mm width, ensures compatibility with various circuit boards. The Matte Tin termination plating enhances longevity. Whether in aerospace, telecommunications, or other industries, the ECC05MMBD is a dependable connectivity solution.